Matador 01900180 Crowfoot Wrench 18mm Offset Chrome Confined Spaces

MPN
01900180
EAN-13
2050006579435
Order Code
09-8476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £11.52 £9.79
10+ £9.21
50+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Matador Schraubwerkzeuge 01900180 crowfoot wrench features a spanner size of 18 mm. Designed for precision tightening, it is ideal for use in tight spaces where traditional wrenches cannot reach. This high-quality hand tool is suitable for automotive, industrial, and household applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 18mm
Length 243mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot