Matador 01900110 Crowfoot Wrench 11mm Offset Comfortable Grip Durable

MPN
01900110
EAN-13
2050006579459
Order Code
09-8471
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £7.51 £6.38
10+ £5.96
50+ £5.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Matador Schraubwerkzeuge 01900110 is a crowfoot wrench with a spanner size of 11 mm. This precision hand tool is ideal for accessing tight spaces where conventional spanners or sockets cannot reach. Typically used in automotive and mechanical maintenance, it allows for effective torque application on confined fasteners.
Type Crowfoot wrench
Imperial or Metric Metric
Size 11mm
Length 159mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot