Matador 01890240 Ratcheting Crowfoot Wrench 24mm 15° Angled 72 Teeth

MPN
01890240
EAN-13
2050006570081
Order Code
09-8468
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £33.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Manufactured by Matador Schraubwerkzeuge, the 01890240 ratcheting crowfoot wrench is designed with a spanner size of 24 mm. This handheld tool features a ratcheting mechanism for efficient fastening in tight spaces. It is typically used for automotive repairs and machinery maintenance where standard wrenches cannot reach.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 24mm
Length 323mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot