Matador 01890150 Combination Ratchet Wrench 15mm 72 Teeth 15° Angle

MPN
01890150
EAN-13
2050006581711
Order Code
09-8463
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £18.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Matador Schraubwerkzeuge 01890150 ratcheting crowfoot wrench features a spanner size of 15 mm. This handheld tool allows for ease in tightening or loosening bolts in confined spaces. It is ideal for automotive and machinery applications where conventional wrenches can't reach.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 15mm
Length 200mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot