Matador 01890130 Ratcheting Crowfoot Wrench 13mm 15° Angle 72 Teeth

MPN
01890130
EAN-13
2050006581650
Order Code
09-8462
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £16.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Matador Schraubwerkzeuge 01890130 is a ratcheting crowfoot wrench with a spanner size of 13 mm. This handheld tool is ideal for accessing hard-to-reach fasteners in confined spaces. Its ratcheting mechanism offers ease and efficiency in tightening or loosening bolts.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 13mm
Length 165mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot