Matador 01890100 Ratcheting Crowfoot Wrench 10mm Angled 15° 72 Teeth

MPN
01890100
EAN-13
2050006581582
Order Code
09-8459
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.87 £13.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Matador Schraubwerkzeuge 01890100 is a ratcheting crowfoot wrench with a metric spanner size of 10 mm. This handheld tool is ideal for tightening and loosening fasteners in confined or hard-to-reach areas. It offers versatility and ease of use in professional and DIY applications.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 10mm
Length 145mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot