Matador 01850150 Crowfoot Wrench 15mm Metric Angled Durable Industrial Quality

MPN
01850150
EAN-13
2050006581537
Order Code
09-8442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £7.00 £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Matador Schraubwerkzeuge 01850150 crowfoot wrench with a spanner size of 15 mm. This handheld tool is ideal for reaching fasteners in tight or confined spaces. It is commonly used in automotive and mechanical applications where a standard spanner cannot fit.
Type Crowfoot wrench
Imperial or Metric Metric
Size 15mm
Length 190mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot