Matador 01002730 Double-Ended Ring Spanner 27-30mm Chrome Vanadium

MPN
01002730
EAN-13
2050006572184
Order Code
09-8418
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Matador Schraubwerkzeuge double-ended open ring spanner, code 01002730, features spanner sizes of 27 - 30 mm. This versatile tool is ideal for mechanics or DIY enthusiasts needing efficient and reliable fastening solutions. With precise metric sizing, it serves well in automotive or general maintenance tasks.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 275mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 480g

Reviews

Be the first to submit a review

Trustpilot