Matador 01001922 Open-End Spanner 19-22mm Chrome-Plated Flat Heads

MPN
01001922
Brand
Matador
EAN-13
4040674100237
Order Code
09-8393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Matador screwing tools double-ended open ring spanner 01001922 features a spanner size of 19 - 22 mm. This versatile tool is ideal for tightening and loosening nuts and bolts. It is commonly used in automotive and mechanical maintenance applications.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 221mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 155g

Reviews

Be the first to submit a review

Trustpilot