Matador 01001719 Double-Ended Spanner 17-19mm Torque Above DIN

MPN
01001719
Brand
Matador
EAN-13
2050006570128
Order Code
09-8392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £7.95 £6.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Matador double-ended open ring spanner, model 01001719, features a metric size of 17 - 19 mm. This versatile wrench is ideal for turning nuts and bolts in tight spaces. Frequently used by mechanics and engineers, it ensures precise and efficient fastening.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 201mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 110g

Reviews

Be the first to submit a review

Trustpilot