Master Lock 9150EURDBLK Aluminium Black Vinyl Cover 50mm Padlock 4-Pin

MPN
9150EURDBLK
Brand
Master Lock
EAN-13
3520190931337
Order Code
96-5499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Master Lock Aluminium Black Vinyl Cover padlocks are a tough and dependable security solution. With a modern black vinyl finish to the body, they are an appealing solution for day-to-day reliability.

Each padlock has a solid body, hardened steel shackle and dual locking levers. A variety of multi-pack options, where all padlocks in the pack open with the same key (keyed alike) are also available.

Padlocks are available with 3-pin and 4-pin cylinders and with a variety of shackle lengths for added security and for a wider range of possible application options. The black vinyl cover also helps protect surfaces from scratching.

All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: Lockers, trunks, cupboards and sheds.

The Master Lock 9150EURDBLK has the following specifications:
50mm aluminium padlock with black vinyl cover - 25mm hardened steel shackle, 7mm diameter - 4-pins


Type Padlock

Reviews

Be the first to submit a review

Trustpilot