Master Lock 690EURD Armoured 90mm Zinc Body Shutter Padlock

MPN
690EURD
Brand
Master Lock
EAN-13
3520190925602
Order Code
96-5707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £47.00 £32.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Master Lock Solid Armoured Zinc Body Shutter Padlocks have a practical and secure horizontal locking mechanism. The thick hardened steel shackle offers optimised security, whilst the locking mechanism offers maximum protection from pulling and prying.

These solid horizontal locking padlocks all have secure 5-pin cylinders. All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: gates, garages, containers, storage units and sheds.

The Master Lock 690EURD has the following specifications:
90mm wide x 30mm thick solid armoured zinc body shutter lock - 12mm hardened steel shackle - 5-pins


Type Padlock

Reviews

Be the first to submit a review

Trustpilot