Armoured 80mm Zinc Body Shutter Padlock

Master Lock Brand: Master Lock

The Master Lock Solid Armoured Zinc Body Shutter Padlocks have a practical and secure horizontal locking mechanism. The thick hardened steel shackle offers optimised security, whilst the locking mechanism offers maximum protection from pulling and prying.

These solid horizontal locking padlocks all have secure 5-pin cylinders. All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: gates, garages, containers, storage units and sheds.

The Master Lock 680EURD has the following specifications:
80mm wide x 30mm thick solid armoured zinc body shutter lock - 11mm hardened steel shackle - 5-pins

Description Image Product Buy Pricing (Ex VAT) Type
Master Lock 680EURD Armoured 80mm Zinc Body Shutter Padlock
Master Lock 680EURD Armoured 80mm Zinc Body Shutter Padlock
Standard range
Order code: 96-5706
MPN: 680EURD

Despatched within 2 working days - 20 in stock
1+ £27.99
Price per unit Ex VAT
Padlock
Master Lock 690EURD Armoured 90mm Zinc Body Shutter Padlock
Master Lock 690EURD Armoured 90mm Zinc Body Shutter Padlock
Standard range
Order code: 96-5707
MPN: 690EURD

Despatched within 4 working days - 20 in stock
1+ £32.03
Price per unit Ex VAT
Padlock

Trustpilot