Master Lock 607EURD Rectangular 76mm Solid Brass Body Shutter Padlock

MPN
607EURD
Brand
Master Lock
EAN-13
3520190093165
Order Code
96-5692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Masterlock solid brass padlocks have a practical and secure horizontal locking mechanism. The thick hardened steel shackle offers optimised security, whilst the locking mechanism offers maximum protection from pulling and prying.

These solid brass horizontal locking padlocks all have secure 5-pin cylinders.

All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested Uses: Gates, garages, containers, storage units and sheds.

The Master Lock 607EURD has the following specifications:
76 mm wide x 18 mm thick rectangular solid brass shutter lock - 11mm hardened steel shackle - 5-pins


Type Padlock

Reviews

Be the first to submit a review

Trustpilot