Rectangular 63mm Solid Brass Body Shutter Padlock

Master Lock Brand: Master Lock

These Masterlock solid brass padlocks have a practical and secure horizontal locking mechanism. The thick hardened steel shackle offers optimised security, whilst the locking mechanism offers maximum protection from pulling and prying.

These solid brass horizontal locking padlocks all have secure 5-pin cylinders.

All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested Uses: Gates, garages, containers, storage units and sheds.

The Master Lock 606EURD has the following specifications:
63 mm wide x 15 mm thick rectangular solid brass shutter lock - 10mm hardened steel shackle - 5-pins

Description Image Product Buy Pricing (Ex VAT) Type
Master Lock 606EURD Rectangular 63mm Solid Brass Body Shutter Padlock
Master Lock 606EURD Rectangular 63mm Solid Brass Body Shutter Padlock
Standard range
Order code: 96-5691
MPN: 606EURD

Despatched within 4 working days - 15 in stock
1+ £11.32
Price per unit Ex VAT
Padlock
Master Lock 607EURD Rectangular 76mm Solid Brass Body Shutter Padlock
Master Lock 607EURD Rectangular 76mm Solid Brass Body Shutter Padlock
Standard range
Order code: 96-5692
MPN: 607EURD

Despatched within 4 working days - 5 in stock
1+ £14.27
Price per unit Ex VAT
Padlock

Trustpilot