Master Lock 3EURD Laminated Steel 38mm Padlock 4-Pin

MPN
3EURD
Brand
Master Lock
EAN-13
3520190092755
Order Code
96-5622
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The classic Master Lock laminated steel padlock, invented by company founder Harry Soref and built to stand up to physical abuse, offers real dependable protection. For over 90 years Master Lock laminated steel padlocks have been 'Tough Under Fire'. Each padlock has a laminated steel body, hardened steel shackle and dual locking levers.

A variety of multi-pack options, where all padlocks in the pack open with the same key (keyed alike) is also available. Padlocks are available with 4-pins and with long shackle options for a wider range of possible application options.

All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: sheds, residential gates or garages.

The Master Lock 3EURD has the following specifications:
38mm laminated steel padlock - 19mm hardened steel shackle, 7mm diameter - 4-pins


Type Padlock

Reviews

Be the first to submit a review

Trustpilot