MASONMATE 0868S580160G Hot Dipped Galvanised Stud M12 x 160mm (10)

MPN
0868S580160G
Brand
MASONMATE
EAN-13
5050420553193
Order Code
98-2726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These MasonMate Hot Dipped Galvanised Studs have the following specifications:

Size: M12.
Length: 160mm.
Hole Diameter: 14mm.
Fastens up to: 35mm.
Min. Hole Depth: 110mm.
Box Qty.: 10.


Reviews

Be the first to submit a review

Trustpilot