Hot Dipped Galvanised Stud M10 x 130mm (10)

MASONMATE Brand: MASONMATE

These MasonMate Hot Dipped Galvanised Studs have the following specifications:

Size: M10.
Length: 130mm.
Hole Diameter: 12mm.
Fastens up to: 45mm.
Min. Hole Depth: 90mm.
Box Qty.: 10.

Description Image Product Buy Pricing (Ex VAT)
MASONMATE 0868S580160G Hot Dipped Galvanised Stud M12 x 160mm (10)
MASONMATE 0868S580160G Hot Dipped Galvanised Stud M12 x 160mm (10)
Standard range
Order code: 98-2726
MPN: 0868S580160G

Despatched within 4 working days - 5 in stock
1+ £11.75
Price per unit Ex VAT
MASONMATE 0868S620190G Hot Dipped Galvanised Stud M16 x 190mm (10)
MASONMATE 0868S620190G Hot Dipped Galvanised Stud M16 x 190mm (10)
Standard range
Order code: 98-2727
MPN: 0868S620190G

Despatched within 4 working days - 5 in stock
1+ £22.15
Price per unit Ex VAT

Trustpilot