Mascot 2541_24V VRLA Charger 24V 1.2A Lead-Acid Intelligent Control

Image Representative of Range

Mascot 2541_24V VRLA Charger 24V 1.2A Lead-Acid Intelligent Control

MPN
2541_24V
Brand
Mascot
EAN-13
7057070057659
Order Code
09-8361
Country of Origin
Norway
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Mascot Battery produces the 2541_24V VRLA charger, which offers a maximum charging current of 1.2 A. This lead acid battery charger is ideal for bench and automated applications. It is well-suited for use with VRLA batteries in a range of settings.
Type VRLA charger
Battery Sizes Charged One SLA
Number of Batteries Charged 1
Chemistry Lead Acid
Charging current (max.) 1.2A
Charging current at 24 V 1.2A
Dim (L x W x H) 107 x 67 x 36.5 mm
Height 36.5mm
Length 107mm
Operating Voltage 90 - 264 V
Recommended battery capacity (max.) 24Ah
Recommended battery capacity (min.) 3Ah
Suitable for lead-type rechargeables 24 V
Weight 250g
Width 67mm

Reviews

Be the first to submit a review

Trustpilot