Martor 9922.08 Belt Bag L Clip Robust Storage for Knives/Scissors

MPN
9922.08
Brand
Martor
EAN-13
4002632800306
Order Code
09-8353
Country of Origin
Poland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 265 in stock

Manufactured by Martor, the 9922.08 belt bag size "L" with clip is designed for safely storing safety knives. This belt holster, or knife bag, provides easy access and convenient carrying of tools during work. It's typically used by professionals who require quick and secure access to their safety knives on the job.
Type Belt holster
Blade Width 68mm
Dim (L x W x H) 215 x 68 x 40 mm
Factory colour Black
Height 40mm
Length 215mm
Material Polyamide
Rack size 483 mm (19")
Weight 76g

Reviews

Be the first to submit a review

Trustpilot