Martor 92043.66 Industrial Blade Spare, 1 pc, Heavy-Duty Performance

Image Representative of Range

Martor 92043.66 Industrial Blade Spare, 1 pc, Heavy-Duty Performance

MPN
92043.66
Brand
Martor
EAN-13
4002632801525
Order Code
12-4528
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Martor manufactures the 92043.66 cutter spare blade, known for its precision and durability. This high-quality industrial blade is ideal for cutting materials in various industrial settings. The product is typically used as a replacement blade for Martor cutting tools.
Type Cutter spare blade
Blade Width 18.5mm
Dim (L x W x H) 26 x 18.5 x 0.40 mm
Height 0.40mm
Length 26mm
Number of Blades 10
Weight 0.0013kg

Reviews

Be the first to submit a review

Trustpilot