Martor 8500012.12 Safety Knife Polycuts; Disposable Versatile 10 Pieces.

MPN
8500012.12
Brand
Martor
EAN-13
4002632800924
Order Code
09-8317
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.96
10+ £17.93
50+ £17.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Martor safety knife SECUMAX POLYCUT is manufactured by Martor and features a retractable blade for enhanced safety during use. This knife is designed for cutting tasks in various industries, offering reliability and precision. It is ideal for cutting thin materials, such as paper or film, and comes packaged with ten pieces per carton.
Type Retractable knife
Blade Width 3mm
Dim (L x W x H) 76.1 x 3 x 45.1 mm
Factory colour Blue
Height 45.1mm
Length 76.1mm
Material Plastic
Number of Blades 1
Weight 6.6g

Reviews

Be the first to submit a review

Trustpilot