Martor 8152.19 Secunorm Multisafe Heavy Metal Safety Knife Unpainted Handle

MPN
8152.19
Brand
Martor
EAN-13
4002632802812
Order Code
09-8309
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Martor 8152.19 is a versatile safety cutter with a retractable blade designed for precision and user safety. Its features include a durable handle and easy blade change mechanism, making it suitable for various cutting tasks. Typically used in industrial and commercial settings, it ensures safe and efficient cutting operations.
Type Cutter
Blade Width 22mm
Colour Silver, Blue
Dim (L x W x H) 154 x 22 x 38 mm
Height 38mm
Length 154mm
Weight 163g

Reviews

Be the first to submit a review

Trustpilot