Martor 76.60 Snap-Off Blade 10-Pack Transparent Packaging

MPN
76.60
Brand
Martor
EAN-13
4002632910838
Order Code
09-8295
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Martor 76.60 spare blade is a snap-off cutter blade packaged in a set of 10. This versatile cutting tool, ideal for precision work, is housed in transparent packaging. Manufactured by Martor, it is widely used for tasks requiring accurate and clean cuts.
Type Cutter spare blade
Blade Width 8.9mm
Dim (L x W) 94.5 mm x 8.9 mm
Length 94.5mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot