Martor 65232.70 Trapezoidal Blade Spare Blade 1 Piece Durable and Reliable

MPN
65232.70
Brand
Martor
EAN-13
4002632909061
Order Code
09-8278
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £5.60 £4.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 531 in stock

Martor manufactures the trapezoidal blade model 65232.70, known for its durability and precision. This cutter spare blade is essential for applications requiring efficient and safe slicing through a variety of materials. The versatile design of the Martor 65232.70 makes it ideal for use in both professional and hobbyist settings.
Type Cutter spare blade
Blade Width 19mm
Dim (L x W x H) 50 x 19 x 0.63 mm
Height 0.63mm
Length 50mm
Number of Blades 10
Rack size 483 mm (19")
Weight 0.0031kg

Reviews

Be the first to submit a review

Trustpilot