Martor 625098.02 SECUPRO 625 Security Knife with Hook Blade Aluminium Grip

MPN
625098.02
Brand
Martor
EAN-13
4002632804021
Order Code
09-8271
Country of Origin
Germany
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)

Discontinued


The Martor SECUPRO 625 retractable knife features a hook blade for enhanced safety and precision cutting. Its design includes a retractable blade mechanism that minimises risk of injury. Ideal for cutting cardboard, plastic strapping, and other packaging materials, the Martor 625098.02 is perfect for various industrial applications.
Type Retractable knife
Blade Width 22mm
Colour Silver, Blue, Black
Dim (L x W x H) 154 x 22 x 59 mm
Height 59mm
Length 154mm
Material Aluminium
Number of Blades 1
Weight 151g

Trustpilot