Martor 625095.02 SECUPRO 625 Safety Knife Ergonomic Aluminium Handle

MPN
625095.02
Brand
Martor
EAN-13
4002632803598
Order Code
09-8270
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 69 despatched in 4 working days

The Martor SECUPRO 625 is a retractable safety knife designed for precise cutting tasks. Manufactured by Martor, it features an ergonomic handle and automatic blade retraction for enhanced safety. Typically used in industrial and warehouse settings, it efficiently cuts through a variety of materials such as cardboard and plastic.
Type Retractable knife
Blade Width 19mm
Colour Silver, Black, Cyan
Length 154mm
Material Aluminium
Number of Blades 1
Weight 151g

Reviews

Be the first to submit a review

Trustpilot