Martor 625016.02 SECUPRO 625 Premium Security Meter with Stainless Blade

MPN
625016.02
Brand
Martor
EAN-13
4002632803970
Order Code
09-8269
Country of Origin
Germany
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)

Discontinued


The Martor 625016.02 Premium security meter features a stainless trapezoidal blade, designed for working in corrosive environments. Manufactured by Martor, the SECUPRO 625 retractable knife offers enhanced safety and durability. It is typically used in industrial or maintenance settings requiring a reliable cutting tool.
Type Retractable knife
Blade Width 22mm
Colour Silver, Blue, Black
Dim (L x W x H) 154 x 22 x 59 mm
Height 59mm
Length 154mm
Material Aluminium
Number of Blades 1
Weight 151g

Trustpilot