Martor 62500102 SECUPRO 625 Safety Cutter Aluminium Handle GS Certified

MPN
62500102
Brand
Martor
EAN-13
4002632921865
Order Code
09-8268
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 750 in stock

The Martor 62500102 Safety cutter SECUPRO 625 features a pliers' grip knife design for improved handling. It is manufactured by Martor and is ideal for safe and efficient cutting tasks. Typical applications include warehouse, packaging, and industrial cutting scenarios.
Type Cutter
Blade Width 22mm
Colour Silver, Cyan, Black
Dim (L x W x H) 154 x 22 x 67 mm
Height 67mm
Length 154mm
Material Aluminium
Weight 151g

Reviews

Be the first to submit a review

Trustpilot