Martor 6200012.12 Safety Knife: SECUMAX SEPARNEX 10 Box Rounded Nose

MPN
6200012.12
Brand
Martor
EAN-13
4002632801099
Order Code
09-8264
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Martor's safety knife SECUMAX TRENNEX, model 6200012.12, features a retractable blade for enhanced user protection. This tool is ideal for safely cutting materials such as cardboard, shrink wrap, and other packaging materials. Each box contains ten pieces of this efficient and reliable cutting solution, perfect for workplaces prioritising safety.
Type Retractable knife
Blade Width 3mm
Dim (L x W x H) 76 x 3 x 45.1 mm
Factory colour Blue
Height 45.1mm
Length 76mm
Material Plastic
Number of Blades 1
Weight 7g

Reviews

Be the first to submit a review

Trustpilot