Martor 60099.70 Blades 10 Pieces Sharp Steel Universal Fit

MPN
60099.70
Brand
Martor
EAN-13
4002632916847
Order Code
09-8253
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £5.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 358 despatched in 4 working days

Manufactured by Martor, the Martor 60099.70 blades are trapezoid-shaped and come in a pack of 10 pieces. These blades are known for their precision and durability, making them ideal for cutting a variety of materials. Typical applications include use in warehouses and workshops for packaging and crafting tasks.
Type Spare blades
Blade Width 19mm
Dim (L x W) 55.5 mm x 19 mm
Length 55.5mm
Material Strip steel

Reviews

Be the first to submit a review

Trustpilot