Martor 60095.70 Blades Trapezoidal 10Pieces High-Quality Steel Dual Edge

Image Representative of Range

Martor 60095.70 Blades Trapezoidal 10Pieces High-Quality Steel Dual Edge

MPN
60095.70
Brand
Martor
EAN-13
4002632802935
Order Code
09-8252
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £5.83 £4.96
10+ £4.63
50+ £4.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

Manufactured by Martor, the 60095.70 spare blades are trapezoidal in shape and come in a set of 10 pieces. These Martor 60095.70 blades are designed for precision cutting, ensuring durability and reliability. Ideal for various cutting tasks, they are typically used in industrial and packaging applications.
Type Cutter spare blade
Blade Width 19mm
Length 40mm
Material Steel
Number of Blades 10

Reviews

Be the first to submit a review

Trustpilot