Martor 59603 SCRAPEX Scraper Slip-Proof GS Certified 100mm Blade

MPN
59603
Brand
Martor
EAN-13
4002632005961
Order Code
09-8248
Country of Origin
Germany
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)

Discontinued


Martor manufactures the SCRAPEX 596, a durable scraper tool designed for efficient removal of residue. The Martor 59603 model is renowned for its safety and ease of use. Typically used for cleaning smooth surfaces, it excels in removing labels and paint.
Type Scraper
Length 180mm
Dim (L x W) 180 mm x 27 mm
Weight 290g
Width 27mm

Trustpilot