Martor 56500100 SECUMAX Scissors: Safety All-Purpose Round Tip

MPN
56500100
Brand
Martor
EAN-13
4002632921339
Order Code
09-8245
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Martor SECUMAX 565 are safety scissors designed for optimal hand protection. Featuring rounded tips and ergonomic handles, they are ideal for cutting paper, cardboard, and various packing materials. Martor ensures user safety without compromising cutting efficiency.
Type SECUMAX 565
Length 216mm
Height 83mm
Material Steel
Material properties rust-proof
Weight 122g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot