Martor 5644.08 Handy Scraper for Smooth Surfaces with Retractable Blade

MPN
5644.08
Brand
Martor
EAN-13
4002632803949
Order Code
09-8244
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Martor 5644.08 scraper features a rounded handle blade designed for cleaning smooth surfaces. Manufactured by Martor, this scraper is compact and easy to use. It's typically used for removing residue or debris from glass and other smooth materials.
Type Scraper
Length 105.5mm
Colour Black, Blue
Dim (L x W x H) 105.5 x 11.5 x 50 mm
Height 50mm
Material Plastic
Number of Blades 1
Weight 35g
Width 11.5mm

Reviews

Be the first to submit a review

Trustpilot