Martor 544.08 SCRAPEX CLEANY Scraper Smooth Surface Plastic Easy Blade Change

MPN
544.08
Brand
Martor
EAN-13
4002632907425
Order Code
09-8237
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Manufactured by Martor, the Martor 544.08 SCRAPEX CLEANY is a durable scraper designed for efficient cleaning tasks. It features a replaceable blade suitable for removing residues on various surfaces. This tool is ideal for professionals in maintenance and industrial settings.
Type Scraper
Length 105.5mm
Colour Grey, Blue, Black
Dim (L x W x H) 105.5 x 11.5 x 50 mm
Height 50mm
Material Plastic
Number of Blades 1
Weight 35g
Width 11.5mm

Reviews

Be the first to submit a review

Trustpilot