Martor 5232.70 Safety Cutter Spare Blade Steel 53mm 10 Pieces/Pack

MPN
5232.70
Brand
Martor
EAN-13
4002632900037
Order Code
09-8223
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 331 despatched in 4 working days

The Martor 5232.70 spare blade is a steel strip designed for safety cutters and comes in a pack of 10 pieces. Manufactured by Martor, this durable blade is compatible with various cutter models like 04152 and 08152. It is typically used for safe and efficient cutting in industrial and commercial settings.
Type Cutter spare blade
Blade Material Strip steel
Blade Width 19mm
Dim (L x W) 53 mm x 19 mm
Length 53mm
Number of Blades 10
Pack Size 10 pcs/pack
Promotional item type Ersatzklinge Sicherheitsmesser
Safety label (injury risk) Caution! Pointed or sharp edges.
Shape Trapezoid
Stainless No
Weight 0

Reviews

Be the first to submit a review

Trustpilot