Martor 50000610.02 Secunorm 500 Safety Knife Trapezoidal Blade 7mm Depth

MPN
50000610.02
Brand
Martor
EAN-13
4002632800863
Order Code
09-8215
Country of Origin
Germany
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)

Discontinued


Martor's SECUNORM 500 is a versatile safety knife known for its robust aluminium gauge and retractable trapezoidal blade. This work knife is designed for industrial applications, providing reliability in cutting tasks while minimising the risk of injury. Typically used in various professional settings, it offers excellent performance and durability.
Type Retractable knife
Blade Width 16mm
Colour Blue, Silver, Black
Dim (L x W x H) 143 x 16 x 36 mm
Height 36mm
Length 143mm
Material Aluminium
Number of Blades 1
Weight 73g

Trustpilot