Martor 500001.17 Safety Knife SECUNORM 500 with Aluminium Handle 1 Piece

MPN
500001.17
Brand
Martor
EAN-13
4002632802720
Order Code
09-8210
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Martor SECUNORM 500 is a retractable safety knife designed for precision cutting. Manufactured by Martor, it features an ergonomic handle and automatic blade retraction for enhanced safety. It is ideal for cutting cardboard, film, and other packaging materials.
Type Retractable knife
Blade Width 16mm
Colour Grey, Blue, Black
Dim (L x W x H) 143 x 16 x 36 mm
Height 36mm
Length 143mm
Material Aluminium
Number of Blades 1
Weight 72g

Reviews

Be the first to submit a review

Trustpilot