Martor 47012.12 SECUMAX VISICUT Safety Knife 10 Pieces Sharp Cutting Tool

MPN
47012.12
Brand
Martor
EAN-13
4002632801273
Order Code
09-8207
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £31.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Martor manufactures the SECUMAX VISICUT, a retractable safety knife. Designed for precision and safety, it is ideal for cutting materials like cardboard. The package includes 10 pieces, suitable for bulk use in warehouses and retail environments.
Type Retractable knife
Blade Width 2.5mm
Dim (L x W x H) 69.6 x 2.5 x 41.6 mm
Factory colour Blue
Height 41.6mm
Length 69.6mm
Material Plastic
Number of Blades 1
Weight 6.6g

Reviews

Be the first to submit a review

Trustpilot