Martor 46644.02 SCRAPEX ARGENTAX Scraper with Rounded Handle Blade

MPN
46644.02
Brand
Martor
EAN-13
4002632803956
Order Code
09-8203
Country of Origin
Germany
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)

Discontinued


The Martor 46644.02 scraper, known as the Scrapex Argentax, features a rounded handle blade for ergonomic use. Designed for cleaning smooth surfaces, it ensures efficient and safe removal of debris. Ideal for professional environments, this scraper is a reliable tool in cleaning and maintenance tasks.
Type Scraper
Length 165mm
Colour Black, Silver, Blue
Dim (L x W x H) 165 x 16.7 x 45 mm
Height 45mm
Material Plastic
Number of Blades 1
Weight 81g
Width 16.7mm

Trustpilot