Martor 4614402 SCRAPEX ARGENTAX Scraper Safe Smooth Rounded Handle

MPN
4614402
Brand
Martor
EAN-13
4002632906183
Order Code
09-8199
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 252 in stock

Martor's 4614402 SCRAPEX ARGENTAX scraper is designed for safe and efficient removal tasks. With its ergonomic design, it is well-suited for scraping labels and residues from surfaces. This reliable tool is ideal for use in industrial and commercial cleaning applications.
Type Scraper
Length 165mm
Colour Blue
Dim (L x W) 165 mm x 17 mm
Weight 82g
Width 17mm

Reviews

Be the first to submit a review

Trustpilot