Martor 4560 Industrial Blade 10 Pcs Durable Steel Sharpness

MPN
4560
Brand
Martor
EAN-13
4002632906107
Order Code
09-8195
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

Manufactured by Martor, the 4560 industrial blade is designed for precision and durability. Featuring sharp edges, it is ideal for cutting a variety of materials in industrial applications. This pack contains 10 high-quality blades suitable for professional use.
Type Spare blades
Blade Width 18.4mm
Length 39mm
Weight 0.0166kg

Reviews

Be the first to submit a review

Trustpilot