Martor 44.50 Blade Brush 10 Pieces 0.30mm Clamp Blade No. 44 in magazine

MPN
44.50
Brand
Martor
EAN-13
4002632905988
Order Code
09-8190
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
2+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 837 in stock

Martor produces the 44.50 Blade, a versatile cutting tool. This brush blade is typically used for precision cutting tasks. It is available in a magazine of 10 pieces, making it ideal for frequent use.
Type Spare blades
Blade Width 19.3mm
Colour Silver
Dim (L x W) 39 mm x 19.3 mm
Length 39mm
Material Steel
Number of Blades 10

Reviews

Be the first to submit a review

Trustpilot