Martor 43136.08 Secumax Couppy Safety Knife with Concealed Blade

MPN
43136.08
Brand
Martor
EAN-13
4002632905810
Order Code
09-8185
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Martor SECUMAX COUPPY is a retractable safety knife designed for precision cutting. Manufactured by Martor, this tool features a concealed blade for enhanced safety during use. It is ideal for cutting paper, film, and other thin materials in a professional setting.
Type Retractable knife
Blade Width 10.5mm
Colour Black, Blue
Dim (L x W x H) 88 x 10.5 x 58 mm
Height 58mm
Length 88mm
Material Plastic
Number of Blades 1
Weight 19g

Reviews

Be the first to submit a review

Trustpilot