Martor 43037.08 SECUMAX Knife Cuts Paper & Foil With 45° Blade Angle

MPN
43037.08
Brand
Martor
EAN-13
4002632913976
Order Code
09-8183
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 255 in stock

The Martor SECUMAX SNITTY is a retractable safety knife designed to provide secure and efficient cutting for a variety of materials. Manufactured by Martor, this tool is ideal for precision cutting tasks in packaging and crafting environments. The item is supplied as a single piece with product code 43037.08.
Type Retractable knife
Blade Width 10.5mm
Colour Black, Blue
Dim (L x W x H) 100 x 10.5 x 58 mm
Height 58mm
Length 100mm
Material Plastic
Number of Blades 1
Weight 28g

Reviews

Be the first to submit a review

Trustpilot