Martor 383001.02 SECUBASE Safety Knife Automatic Retract and Lock Steps

MPN
383001.02
Brand
Martor
EAN-13
4002632803277
Order Code
09-8179
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 243 in stock

The Martor Secubase 383 is a robust and reliable cutter designed for precision and safety. This Martor 383001.02 model is equipped with an ergonomic handle and a retractable blade for efficient cutting. It is typically used in industrial settings for tasks such as opening boxes and cutting packaging materials.
Type Cutter
Colour Black, Silver, Blue
Length 170.5mm
Material Fibreglass reinforced plastic
Number of Blades 1

Reviews

Be the first to submit a review

Trustpilot