Martor 355020 Secumax-Klinge Blade Set Durable Razor Sharp 10 Pcs

MPN
355020
Brand
Martor
EAN-13
4002632921162
Order Code
09-8161
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 333 in stock

Martor is the manufacturer of the Secumax-Klinge NR. 3550, a safety blade designed for precision and safety. This product includes 10 pieces, making it suitable for repeated use in environments requiring frequent blade replacement. The Secumax-Klinge is typically used for cutting materials like plastic strapping, film, and paper with reduced risk of injury.
Type Spare blades
Blade Width 25.8mm
Length 38.9mm
Weight 0.0288kg

Reviews

Be the first to submit a review

Trustpilot