Martor 350045.02 SECUMAX 350 Security Knife Black Grip Hidden Blade

MPN
350045.02
Brand
Martor
EAN-13
4002632803789
Order Code
09-8154
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Martor SECUMAX 350 is a robust security knife featuring a fixed blade head for enhanced durability. Designed for safe and efficient cutting, it is ideal for reducing workplace accidents while handling materials. Typical applications include cutting cardboard, plastic strapping, and other packaging materials.
Type Retractable knife
Blade Width 12mm
Colour Black, Blue
Dim (L x W x H) 152 x 12 x 40 mm
Height 40mm
Length 152mm
Material Plastic
Number of Blades 1
Weight 37g

Reviews

Be the first to submit a review

Trustpilot