Martor 350040.02 SECUMAX 350 Knife Recycled Grip Hidden Blade Durable

MPN
350040.02
Brand
Martor
EAN-13
4002632803413
Order Code
09-8153
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 169 in stock

Martor manufactures the Security Knife SECUMAX 350, model number 350040.02, which features a variable blade head for versatile cutting tasks. This durable knife provides enhanced safety for users with its concealed blade design, ideal for reducing workplace injuries. The SECUMAX 350 is typically used in industries requiring frequent packing and cutting, such as warehousing and shipping.
Blade Width 12mm
Colour Black, Blue
Dim (L x W x H) 152 x 12 x 40 mm
Height 40mm
Length 152mm
Material Plastic
Number of Blades 1
Weight 37g

Reviews

Be the first to submit a review

Trustpilot